California Eastern Laboratories NE3515S02-T1C-A technical specifications.
| Continuous Drain Current (ID) | 88mA |
| DS Breakdown Voltage-Min | 3V |
| Gain | 14dB |
| Gate to Source Voltage (Vgs) | 3V |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Power | 165mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for California Eastern Laboratories NE3515S02-T1C-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.