California Eastern Laboratories NE46134-T1-QS-AZ technical specifications.
| Package/Case | SOT-89 |
| Gain | 9dB |
| Lead Free | Lead Free |
| Output Power | 3.75mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories NE46134-T1-QS-AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.