
California Eastern Laboratories NE5500234T1AZ technical specifications.
| Package/Case | SOT-89 |
| Continuous Drain Current (ID) | 1A |
| DS Breakdown Voltage-Min | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 10W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories NE5500234T1AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
