California Eastern Laboratories NE552R679A-A technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 350mA |
| Gate to Source Voltage (Vgs) | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories NE552R679A-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.