California Eastern Laboratories NE662M04-EVNF09 technical specifications.
| Package/Case | SOT-343 |
| Collector Base Voltage (VCBO) | 15V |
| Evaluation Kit | Yes |
| Packaging | Box |
| Polarity | NPN |
| Power Dissipation | 115mW |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories NE662M04-EVNF09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.