California Eastern Laboratories NE662M04-T2-A technical specifications.
| Package/Case | SOT-343 |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Voltage (VCEO) | 3.3V |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 25GHz |
| Gain | 20dB |
| Lead Free | Lead Free |
| Max Collector Current | 35mA |
| Max Frequency | 25GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 115mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 115mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 115mW |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories NE662M04-T2-A to view detailed technical specifications.
No datasheet is available for this part.