California Eastern Laboratories NE677M04-T2 technical specifications.
| Collector Base Voltage (VCBO) | 9V |
| Collector Emitter Voltage (VCEO) | 6V |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 15GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 205mW |
| RoHS | Not Compliant |
Download the complete datasheet for California Eastern Laboratories NE677M04-T2 to view detailed technical specifications.
No datasheet is available for this part.