California Eastern Laboratories NE678M04-T2-A technical specifications.
| Collector Base Voltage (VCBO) | 9V |
| Collector Emitter Voltage (VCEO) | 9V |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 12GHz |
| Gain | 13dB |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Frequency | 12GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 205mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 205mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 205mW |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories NE678M04-T2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.