California Eastern Laboratories NE68033-A technical specifications.
| Collector Base Voltage (VCBO) | 20V |
| Max Collector Current | 35mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories NE68033-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.