California Eastern Laboratories NE68133-T1B-R34-A technical specifications.
| Package/Case | SOT-23-3 |
| Gain | 13dB |
| Lead Free | Lead Free |
| Output Power | 200mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories NE68133-T1B-R34-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.