
California Eastern Laboratories NE85630-T1-A technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Voltage (VCEO) | 12V |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 3V |
| Frequency | 4.5GHz |
| Gain | 12dB |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 150mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories NE85630-T1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.