The NE85633-T1B is a surface mount NPN transistor from California Eastern Laboratories with a maximum operating temperature range of -65°C to 150°C. It has a collector base voltage rating of 20V, collector emitter voltage rating of 12V, and emitter base voltage rating of 3V. The device operates at a frequency of up to 7GHz and has a power dissipation of 200mW. The transistor is packaged in a SOT-23 package and is available on tape and reel.
California Eastern Laboratories NE85633-T1B technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Voltage (VCEO) | 12V |
| Emitter Base Voltage (VEBO) | 3V |
| Frequency | 7GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories NE85633-T1B to view detailed technical specifications.
No datasheet is available for this part.