California Eastern Laboratories NE85634-A technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 20V |
| Current Rating | 100mA |
| Gain | 9.5dB |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Output Power | 2W |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories NE85634-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.