
The NE97733-A is a surface mount PNP transistor with a maximum collector current of 50mA and a maximum power dissipation of 200mW. It operates over a temperature range of -65°C to 150°C and is packaged in a lead-free SOT-23 package. The transistor has a collector base voltage of 20V, a collector emitter voltage of 12V, and an emitter base voltage of 3V. It is suitable for high frequency applications, with a frequency of 8.5GHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Voltage (VCEO) | 12V |
| Emitter Base Voltage (VEBO) | 3V |
| Frequency | 8.5GHz |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 200mW |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS | Compliant |