California Eastern Laboratories NESG2030M04-A technical specifications.
| Package/Case | SOT-343 |
| Collector Base Voltage (VCBO) | 8V |
| Collector Emitter Voltage (VCEO) | 2.3V |
| Emitter Base Voltage (VEBO) | 1.2V |
| Frequency | 60GHz |
| Gain | 20dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 60mW |
| Packaging | Bag |
| Polarity | NPN |
| Power Dissipation | 80mW |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories NESG2030M04-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.