California Eastern Laboratories NESG2031M05-A technical specifications.
| Collector Base Voltage (VCBO) | 13V |
| Collector Emitter Voltage (VCEO) | 5V |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 25GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Polarity | NPN |
| Power Dissipation | 175mW |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories NESG2031M05-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.