
The NESG250134-T1-AZ is a single NPN transistor with a collector base voltage rating of 20V and a maximum collector current of 500mA. It operates at frequencies up to 10GHz and has a power dissipation of 1.8W. The device is packaged in a surface mount configuration and is suitable for use in high-frequency applications. The operating temperature range is from -65°C to 150°C.
California Eastern Laboratories NESG250134-T1-AZ technical specifications.
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Voltage (VCEO) | 9.2V |
| Emitter Base Voltage (VEBO) | 2.8V |
| Frequency | 10GHz |
| Gain | 19dB |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Frequency | 10GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 800mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.8W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories NESG250134-T1-AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
