Trans GP BJT NPN 9.2V 0.75A 4-Pin(3+Tab) Power Mini-Mold T/R
California Eastern Laboratories NESG270034-T1-AZ technical specifications.
| Gain | 19.5dB |
| Lead Free | Lead Free |
| Output Power (dBm) | 33.5dBm |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories NESG270034-T1-AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.