Trans Rf NPN 5.8GHZ 3V 35MA M14
California Eastern Laboratories NESG4030M14-A technical specifications.
| Gain | 11.5dB |
| Lead Free | Lead Free |
| Output Power | 105mW |
| Polarity | NPN |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories NESG4030M14-A to view detailed technical specifications.
No datasheet is available for this part.