California Eastern Laboratories PS2381-1Y-M-AX technical specifications.
| Package/Case | LSOP |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 1.5A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2381-1Y-M-AX to view detailed technical specifications.
No datasheet is available for this part.