
Four-element transistor output optocoupler featuring 5kV isolation voltage and a 600% current transfer ratio. This through-hole mounted component offers an 80V collector-emitter voltage and a maximum forward current of 80mA. Operating across a -55°C to 100°C temperature range, it provides a low 300mV collector-emitter saturation voltage. The device is lead-free and RoHS compliant, housed in a PDIP package.
California Eastern Laboratories PS2501-4-A technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 600% |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2501-4-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
