
California Eastern Laboratories PS2501L-1 technical specifications.
| Package/Case | PDIP |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 80V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for California Eastern Laboratories PS2501L-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
