
The PS2501L-1-H-A is a single PNP transistor with a collector-emitter saturation voltage of 300mV and a collector-emitter voltage rating of 80V. It has a current transfer ratio of 160% and a maximum collector current of 50mA. The device is suitable for DC input and has a maximum input current of 1A. It is isolated to 5kV and has a maximum operating temperature range of -55°C to 100°C. The PS2501L-1-H-A is packaged in a surface-mount package and is lead-free.
California Eastern Laboratories PS2501L-1-H-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 160% |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2501L-1-H-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
