California Eastern Laboratories PS2503-1-M-A technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 250mV |
| Input Type | DC |
| Max Collector Current | 30mA |
| Max Input Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2503-1-M-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.