The PS2503-4 is a 4-channel optocoupler with a collector emitter saturation voltage of 250mV and a collector emitter voltage of 40V. It can handle a forward current of 80mA and has a current transfer ratio of 400%. The device is suitable for DC input and has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is available in a PDIP-16 package and is not RoHS compliant.
California Eastern Laboratories PS2503-4 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Current Transfer Ratio | 400% |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for California Eastern Laboratories PS2503-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.