1-channel DC input optocoupler featuring a Darlington output. Offers a high isolation voltage of 5kV and a collector-emitter voltage (VCEO) of 350V. Achieves a significant current transfer ratio of 6500% with a maximum collector current of 150mA. Designed for surface mount applications in a 4-pin PDIP package, operating from -55°C to 100°C.
California Eastern Laboratories PS2533L-1-F3-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 350V |
| Current Transfer Ratio | 6500% |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2533L-1-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
