California Eastern Laboratories PS2561-2-V technical specifications.
| Package/Case | PDIP |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Voltage | 80V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for California Eastern Laboratories PS2561-2-V to view detailed technical specifications.
No datasheet is available for this part.