California Eastern Laboratories PS2561AL-1-F3-A technical specifications.
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Output Voltage | 80V |
| Number of Channels | 1 |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2561AL-1-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.