The PS2561BL1-1-L-A is a NPN transistor with a collector emitter saturation voltage of 300mV and a maximum collector current of 50mA. It is available in a PDIP package and is suitable for DC input applications. The transistor can operate at temperatures ranging from -55°C to 110°C and has a maximum power dissipation of 150mW. It is packaged in rail or tube packaging and is not radiation hardened.
California Eastern Laboratories PS2561BL1-1-L-A technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 1A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2561BL1-1-L-A to view detailed technical specifications.
No datasheet is available for this part.