The PS2561L-1-F3-H-A is a single channel DC isolator from California Eastern Laboratories with a maximum collector current of 50mA and a maximum output voltage of 80V. It operates over a temperature range of -55°C to 100°C and has a maximum power dissipation of 150mW. The device is packaged in a surface mount technology (SMD/SMT) package and is available on tape and reel. It features a lead-free construction and a high isolation voltage of 5kV.
California Eastern Laboratories PS2561L-1-F3-H-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2561L-1-F3-H-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.