Surface mount optocoupler featuring a single channel AC input and transistor DC output. Offers 5kV isolation voltage with a 300mV collector-emitter saturation voltage and 80V collector-emitter voltage. Achieves a 400% current transfer ratio with a maximum collector current of 50mA and maximum input current of 80mA. Operates across a -55°C to 100°C temperature range with 150mW power dissipation.
California Eastern Laboratories PS2565L-1-F3-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 400% |
| Forward Current | 80mA |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2565L-1-F3-A to view detailed technical specifications.
No datasheet is available for this part.