California Eastern Laboratories PS2601 technical specifications.
| Forward Current | 80mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Reverse Breakdown Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for California Eastern Laboratories PS2601 to view detailed technical specifications.
No datasheet is available for this part.