The PS2701-1 is a general purpose optocoupler with a collector emitter saturation voltage of 300mV and a collector emitter voltage of 40V. It has a current transfer ratio of 300% and a forward current of 50mA. The device is suitable for surface mount applications and has a power dissipation of 150mW. The PS2701-1 operates over a temperature range of -55°C to 100°C and is available in a plastic SOP-4 package.
California Eastern Laboratories PS2701-1 technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Current Transfer Ratio | 300% |
| Forward Current | 50mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for California Eastern Laboratories PS2701-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.