California Eastern Laboratories PS2701-1-E3-H technical specifications.
| Package/Case | SOP |
| Forward Current | 50mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Reverse Breakdown Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for California Eastern Laboratories PS2701-1-E3-H to view detailed technical specifications.
No datasheet is available for this part.