The PS2702-1 is a single-element optocoupler with a collector-emitter saturation voltage of 1V and a collector-emitter voltage of 40V. It has a current transfer ratio of 2000% and can handle a forward current of 50mA. The device is packaged in a plastic SOP-4 package and is suitable for surface mount applications. The optocoupler operates over a temperature range of -55°C to 100°C and has a power dissipation of 150mW.
California Eastern Laboratories PS2702-1 technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 40V |
| Current Transfer Ratio | 2000% |
| Forward Current | 50mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for California Eastern Laboratories PS2702-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.