
The PS2705-1-F3-A optocoupler from California Eastern Laboratories features a collector emitter saturation voltage of 300mV and a collector emitter voltage of 40V. It has a current transfer ratio of 300% and a forward current of 50mA. The device is suitable for AC input applications and provides isolation voltage of up to 3.75kV. It operates over a temperature range of -55°C to 100°C and is available in a surface mount SOP package.
California Eastern Laboratories PS2705-1-F3-A technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Current Transfer Ratio | 300% |
| Forward Current | 50mA |
| Input Type | AC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 80mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2705-1-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
