The PS2706-1-F3 is a general purpose optocoupler with a collector emitter saturation voltage of 1V and a collector emitter voltage of 40V. It can handle a forward current of 50mA and has a power dissipation of 150mW. The device is available in a plastic SOP-4 package and is suitable for surface mount applications. The PS2706-1-F3 operates over a temperature range of -55°C to 100°C and is not RoHS compliant.
California Eastern Laboratories PS2706-1-F3 technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 40V |
| Current Transfer Ratio | 2000% |
| Forward Current | 50mA |
| Input Type | AC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for California Eastern Laboratories PS2706-1-F3 to view detailed technical specifications.
No datasheet is available for this part.