California Eastern Laboratories PS2706-1-F3-A technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 1V |
| Input Type | AC |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 200mA |
| Max Input Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Max Power Dissipation | 150mW |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2706-1-F3-A to view detailed technical specifications.
No datasheet is available for this part.