The PS2802-4-A is a 4-channel PNP transistor from California Eastern Laboratories with a collector-emitter saturation voltage of 1V and a collector-emitter voltage rating of 40V. It features a current transfer ratio of 2000% and a forward current of 50mA. The device is designed for DC input and is lead-free. It is available in an SSOP package and is suitable for surface mount applications. The operating temperature range is from -55°C to 100°C.
California Eastern Laboratories PS2802-4-A technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 40V |
| Current Transfer Ratio | 2000% |
| Forward Current | 50mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Voltage | 40V |
| Packaging | Tape and Reel |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2802-4-A to view detailed technical specifications.
No datasheet is available for this part.