The PS2815-4-A is a single-channel device with a collector emitter saturation voltage of 300mV and a collector emitter voltage of 40V. It features a current transfer ratio of 400% and a forward current of 50mA. The device is designed for surface mount applications and has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It also meets lead-free requirements and has a maximum power dissipation of 120mW.
California Eastern Laboratories PS2815-4-A technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Current Transfer Ratio | 400% |
| Forward Current | 50mA |
| Input Type | AC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 40mA |
| Max Input Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS2815-4-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.