California Eastern Laboratories PS2915-1 technical specifications.
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Current Transfer Ratio | 400% |
| Forward Current | 50mA |
| Input Type | AC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 160mW |
| RoHS | Not Compliant |
Download the complete datasheet for California Eastern Laboratories PS2915-1 to view detailed technical specifications.
No datasheet is available for this part.