California Eastern Laboratories PS7901D-1A-A technical specifications.
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Output Current | 120mA |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS7901D-1A-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.