California Eastern Laboratories PS8101-F3-A technical specifications.
| Package/Case | SOP |
| Current Transfer Ratio | 35% |
| Forward Current | 25mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS8101-F3-A to view detailed technical specifications.
No datasheet is available for this part.