California Eastern Laboratories PS8101-F3-AX technical specifications.
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Output Voltage | 35V |
| Number of Channels | 1 |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS8101-F3-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.