California Eastern Laboratories PS8501L1-AX technical specifications.
| Package/Case | PDIP |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS8501L1-AX to view detailed technical specifications.
No datasheet is available for this part.