The PS8701-F3 is a single-element optocoupler from California Eastern Laboratories. It features a surface-mount SOP-5 package and a maximum operating temperature range of -55°C to 100°C. The device has a forward current rating of 25mA and a power dissipation of 100mW. It is not RoHS compliant.
California Eastern Laboratories PS8701-F3 technical specifications.
| Package/Case | SOP |
| Current Transfer Ratio | 35% |
| Forward Current | 25mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for California Eastern Laboratories PS8701-F3 to view detailed technical specifications.
No datasheet is available for this part.