The PS9114-A optocoupler from California Eastern Laboratories features a single channel DC input design with a forward current rating of 30mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is isolated to 2.5kV and has a propagation delay of 75ns. With a power dissipation of 40mW, this optocoupler is suitable for surface mount applications.
California Eastern Laboratories PS9114-A technical specifications.
| Package/Case | SOP |
| Forward Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 25mA |
| Power Dissipation | 40mW |
| Propagation Delay | 75ns |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS9114-A to view detailed technical specifications.
No datasheet is available for this part.