The PS9114-F3 is a single-channel DC switch from California Eastern Laboratories. It features a reverse breakdown voltage of 5V and a forward current of 30mA. The device is packaged in a surface-mount SOP package and operates over a temperature range of -40°C to 85°C. With a propagation delay of 75ns, this switch is suitable for high-speed applications.
California Eastern Laboratories PS9114-F3 technical specifications.
| Package/Case | SOP |
| Forward Current | 30mA |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 25mA |
| Power Dissipation | 40mW |
| Propagation Delay | 75ns |
| Reverse Breakdown Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for California Eastern Laboratories PS9114-F3 to view detailed technical specifications.
No datasheet is available for this part.