The PS9115-A from California Eastern Laboratories is a surface mount totem pole switch with a reverse breakdown voltage of 5V and a forward current of 30mA. It operates over a temperature range of 0°C to 85°C and has a power dissipation of 130mW. The switch has a propagation delay of 65ns and is designed for DC input. It is isolated to 2.5kV and is available in a SOP package.
California Eastern Laboratories PS9115-A technical specifications.
| Package/Case | SOP |
| Forward Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Type | TOTEM POLE |
| Power Dissipation | 130mW |
| Propagation Delay | 65ns |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS9115-A to view detailed technical specifications.
No datasheet is available for this part.