The PS9115-F3 is a single totem pole switch from California Eastern Laboratories. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The device is designed for surface mount applications and has a power dissipation of 130mW. It features a propagation delay of 65ns and a reverse breakdown voltage of 5V.
California Eastern Laboratories PS9115-F3 technical specifications.
| Package/Case | SOP |
| Forward Current | 30mA |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Type | TOTEM POLE |
| Power Dissipation | 130mW |
| Propagation Delay | 65ns |
| Reverse Breakdown Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for California Eastern Laboratories PS9115-F3 to view detailed technical specifications.
No datasheet is available for this part.